


B160BQ-13-F | |
|---|---|
DigiKey Part Number | 31-B160BQ-13-FTR-ND - Tape & Reel (TR) 31-B160BQ-13-FCT-ND - Cut Tape (CT) 31-B160BQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B160BQ-13-F |
Description | DIODE SCHOTTKY 60V 1A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.48500 | kr.14.85 |
| 100 | kr.1.21860 | kr.121.86 |
| 500 | kr.0.91380 | kr.456.90 |
| 1.000 | kr.0.81517 | kr.815.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.74131 | kr.2,223.93 |
| 6.000 | kr.0.60771 | kr.3,646.26 |
| 9.000 | kr.0.51814 | kr.4,663.26 |
| 15.000 | kr.0.50884 | kr.7,632.60 |
| 21.000 | kr.0.50725 | kr.10,652.25 |
| 30.000 | kr.0.49909 | kr.14,972.70 |
| 75.000 | kr.0.47040 | kr.35,280.00 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

