Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMAJ43A-13 | |
|---|---|
DigiKey Part Number | SMAJ43ADITR-ND - Tape & Reel (TR) SMAJ43ADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMAJ43A-13 |
Description | TVS DIODE 43VWM 69.4VC DO214AC |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ43A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 43V | Supplier Device Package |
Voltage - Breakdown (Min) 47.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ43A-13-F | Diodes Incorporated | 7.557 | SMAJ43A-FDICT-ND | kr.2.88000 | Direct |
| SMAJ43A | Littelfuse Inc. | 179.621 | SMAJ43ALFCT-ND | kr.3.08000 | Direct |
| CD214A-T43ALF | Bourns Inc. | 0 | CD214A-T43ALF-ND | kr.0.00000 | Similar |
| PTVS43VS1UR,115 | Nexperia USA Inc. | 10.334 | 1727-5874-1-ND | kr.3.72000 | Similar |
| SMAJ43A-TR | STMicroelectronics | 26.194 | 497-4290-1-ND | kr.3.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.19000 | kr.5.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.1.36213 | kr.40,863.90 |
| Unit Price without VAT: | kr.5.19000 |
|---|---|
| Unit Price with VAT: | kr.6.48750 |







