Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMA6J28AQ-13 | |
|---|---|
DigiKey Part Number | 31-SMA6J28AQ-13TR-ND - Tape & Reel (TR) 31-SMA6J28AQ-13CT-ND - Cut Tape (CT) 31-SMA6J28AQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J28AQ-13 |
Description | TVS DIODE 28VWM 45.4VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.10700 | kr.11.07 |
| 25 | kr.0.97800 | kr.24.45 |
| 100 | kr.0.83780 | kr.83.78 |
| 250 | kr.0.77108 | kr.192.77 |
| 500 | kr.0.73062 | kr.365.31 |
| 1.000 | kr.0.69734 | kr.697.34 |
| 2.500 | kr.0.66222 | kr.1,655.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.71423 | kr.3,571.15 |
| 10.000 | kr.0.65386 | kr.6,538.60 |
| 15.000 | kr.0.62310 | kr.9,346.50 |
| 25.000 | kr.0.58853 | kr.14,713.25 |
| 35.000 | kr.0.56806 | kr.19,882.10 |
| 50.000 | kr.0.55600 | kr.27,800.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |








