
SDM1U20CSP-7 | |
|---|---|
DigiKey Part Number | SDM1U20CSP-7DITR-ND - Tape & Reel (TR) SDM1U20CSP-7DICT-ND - Cut Tape (CT) SDM1U20CSP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM1U20CSP-7 |
Description | DIODE SCHOTTKY 20V 1A X3WLB14062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount X3-WLB1406-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | 76pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-WLB1406-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.52000 | kr.2.52 |
| 10 | kr.1.52900 | kr.15.29 |
| 100 | kr.0.96110 | kr.96.11 |
| 500 | kr.0.71492 | kr.357.46 |
| 1.000 | kr.0.63533 | kr.635.33 |
| 2.000 | kr.0.56812 | kr.1,136.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.48040 | kr.2,402.00 |
| 10.000 | kr.0.43665 | kr.4,366.50 |
| 15.000 | kr.0.41436 | kr.6,215.40 |
| 25.000 | kr.0.38930 | kr.9,732.50 |
| 35.000 | kr.0.37446 | kr.13,106.10 |
| 50.000 | kr.0.36003 | kr.18,001.50 |
| 125.000 | kr.0.34104 | kr.42,630.00 |
| Unit Price without VAT: | kr.2.52000 |
|---|---|
| Unit Price with VAT: | kr.3.15000 |



