PI3C3245LEX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.5.44000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.9.60870
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12.161
Unit Price: kr.6.40000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13.371
Unit Price: kr.6.91000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.224
Unit Price: kr.12.67000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.028
Unit Price: kr.5.70000
Datasheet
PI6C557-05BLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3C3245LEX

DigiKey Part Number
PI3C3245LEXDITR-ND - Tape & Reel (TR)
PI3C3245LEXDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PI3C3245LEX
Description
IC BUS SWITCH 8 X 1:1 20-TSSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types