MMBZ5250BW-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.760
Unit Price: kr.2.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.4.42000
Datasheet
Zener Diode 20 V 200 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5250BW-7

DigiKey Part Number
MMBZ5250BWDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5250BW-7
Description
DIODE ZENER 20V 200MW SOT323
Customer Reference
Detailed Description
Zener Diode 20 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBZ5250BW-7-FDiodes Incorporated0MMBZ5250BW-FDICT-NDkr.1.79000Direct
BZX84C20W-7-FDiodes Incorporated2.76031-BZX84C20W-7-FCT-NDkr.2.18000Similar
BZX84-A20,215Nexperia USA Inc.01727-5597-1-NDkr.4.42000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.37977kr.11,393.10
75.000kr.0.36056kr.27,042.00
Unit Price without VAT:kr.0.37977
Unit Price with VAT:kr.0.47471