
MMBZ5241BT-7-F | |
|---|---|
DigiKey Part Number | MMBZ5241BT-7-FDITR-ND - Tape & Reel (TR) MMBZ5241BT-7-FDICT-ND - Cut Tape (CT) MMBZ5241BT-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5241BT-7-F |
Description | DIODE ZENER 11V 150MW SOT523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.55000 | kr.1.55 |
| 10 | kr.1.04500 | kr.10.45 |
| 100 | kr.0.51600 | kr.51.60 |
| 500 | kr.0.50310 | kr.251.55 |
| 1.000 | kr.0.49020 | kr.490.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46350 | kr.1,390.50 |
| 6.000 | kr.0.35475 | kr.2,128.50 |
| 9.000 | kr.0.34185 | kr.3,076.65 |
| 30.000 | kr.0.30315 | kr.9,094.50 |
| Unit Price without VAT: | kr.1.55000 |
|---|---|
| Unit Price with VAT: | kr.1.93750 |

