KX3211E0032.768000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.8.40703
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.5.56538
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 11.676
Unit Price: kr.10.84000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 3.000
Unit Price: kr.7.61557
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: kr.6.59000
Datasheet

Parametric Equivalent


QST
In Stock: 3.000
Unit Price: kr.8.05000
Datasheet
32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX3211E0032.768000

DigiKey Part Number
KX3211E0032.768000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KX3211E0032.768000
Description
XTAL OSC XO 32.7680 KHZ CMOS SMD
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
15µA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-VDFN (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.045" (1.15mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
0.5µA
Output
CMOS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KK3270045Diodes Incorporated0KK3270045DI-NDkr.8.40703Parametric Equivalent
TC32L3I32K7680CTS-Frequency Controls0TC32L3I32K7680-NDkr.5.56538Direct
7XZ-32.768KBE-TTXC CORPORATION11.676887-1579-1-NDkr.10.84000Parametric Equivalent
AUZ-32.768KBE-TTXC CORPORATION3.000887-1671-2-NDkr.7.61557Parametric Equivalent
OXETGLJANF-0.032768Taitien01664-OXETGLJANF-0.032768CT-NDkr.6.59000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes