KBP10G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3.965
Unit Price: kr.7.95000
Datasheet

Similar


Diotec Semiconductor
In Stock: 300
Unit Price: kr.3.40000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 244
Unit Price: kr.29.49000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.040
Unit Price: kr.17.05000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 357
Unit Price: kr.17.05000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 482
Unit Price: kr.16.15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.16.54000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.16.54000
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBP10G

DigiKey Part Number
KBP10G-ND
Manufacturer
Manufacturer Product Number
KBP10G
Description
BRIDGE RECT 1PHASE 1KV 1.5A KBP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tube
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, KBP
Technology
Standard
Supplier Device Package
KBP
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KBP210GDiodes Incorporated3.965KBP210GDI-NDkr.7.95000Similar
KBP210GDiotec Semiconductor3004878-KBP210G-NDkr.3.40000Similar
VS-2KBP005Vishay General Semiconductor - Diodes Division244112-VS-2KBP005-NDkr.29.49000Similar
VS-2KBP02Vishay General Semiconductor - Diodes Division1.0402KBP02-NDkr.17.05000Similar
VS-2KBP04Vishay General Semiconductor - Diodes Division357VS-2KBP04GI-NDkr.17.05000Similar
Available To Order
Factory Stock: 6.790
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.7.63000kr.7.63
35kr.3.78200kr.132.37
105kr.3.11648kr.327.23
525kr.2.41480kr.1,267.77
1.015kr.2.19892kr.2,231.90
2.030kr.2.00705kr.4,074.31
5.005kr.1.80216kr.9,019.81
10.010kr.1.67338kr.16,750.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.63000
Unit Price with VAT:kr.9.53750