
FZT1147ATA | |
|---|---|
DigiKey Part Number | FZT1147ATADITR-ND - Tape & Reel (TR) FZT1147ATADICT-ND - Cut Tape (CT) FZT1147ATADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT1147ATA |
Description | TRANS PNP 12V 5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 5 A 115MHz 2.5 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 10mA, 2V |
Mfr | Power - Max 2.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 115MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.5.89000 | kr.58.90 |
| 100 | kr.3.90350 | kr.390.35 |
| 500 | kr.3.05056 | kr.1,525.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.77610 | kr.2,776.10 |
| 2.000 | kr.2.54513 | kr.5,090.26 |
| 3.000 | kr.2.42746 | kr.7,282.38 |
| 5.000 | kr.2.29522 | kr.11,476.10 |
| 7.000 | kr.2.21692 | kr.15,518.44 |
| 10.000 | kr.2.14082 | kr.21,408.20 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

