


FY2500068 | |
|---|---|
DigiKey Part Number | FY2500068TR-ND - Tape & Reel (TR) FY2500068CT-ND - Cut Tape (CT) FY2500068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FY2500068 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.4.17800 | kr.41.78 |
| 25 | kr.3.95120 | kr.98.78 |
| 50 | kr.3.78880 | kr.189.44 |
| 100 | kr.3.63220 | kr.363.22 |
| 250 | kr.3.43476 | kr.858.69 |
| 500 | kr.3.29262 | kr.1,646.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.15643 | kr.3,156.43 |
| 2.000 | kr.3.02589 | kr.6,051.78 |
| 3.000 | kr.2.95209 | kr.8,856.27 |
| 5.000 | kr.2.86170 | kr.14,308.50 |
| 7.000 | kr.2.80370 | kr.19,625.90 |
| 10.000 | kr.2.74353 | kr.27,435.30 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

