New Product
Bipolar (BJT) Transistor NPN 60 V 2 A 200MHz 480 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXTN10060DF-7

DigiKey Part Number
31-DXTN10060DF-7TR-ND - Tape & Reel (TR)
31-DXTN10060DF-7CT-ND - Cut Tape (CT)
31-DXTN10060DF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXTN10060DF-7
Description
PWR LOW SAT TRANSISTOR SOT23 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 2 A 200MHz 480 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
350 @ 10mA, 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
480 mW
Part Status
Active
Frequency - Transition
200MHz
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
180mV @ 50mA, 2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.980
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.53800kr.15.38
25kr.1.36680kr.34.17
100kr.1.17750kr.117.75
250kr.1.08792kr.271.98
500kr.1.03368kr.516.84
1.000kr.0.98913kr.989.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.93411kr.2,802.33
6.000kr.0.90719kr.5,443.14
9.000kr.0.89370kr.8,043.30
15.000kr.0.87875kr.13,181.25
21.000kr.0.87002kr.18,270.42
30.000kr.0.86162kr.25,848.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000