
DSS3515MQ-7 | |
|---|---|
DigiKey Part Number | 31-DSS3515MQ-7TR-ND - Tape & Reel (TR) 31-DSS3515MQ-7CT-ND - Cut Tape (CT) 31-DSS3515MQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS3515MQ-7 |
Description | TRANS PNP 15V 0.5A X1-DFN1006-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 15 V 500 mA 340MHz 400 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 10mA, 2V | |
Power - Max | 400 mW | |
Frequency - Transition | 340MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package | X1-DFN1006-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.03700 | kr.10.37 |
| 100 | kr.0.64770 | kr.64.77 |
| 500 | kr.0.47590 | kr.237.95 |
| 1.000 | kr.0.42035 | kr.420.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34950 | kr.1,048.50 |
| 6.000 | kr.0.31374 | kr.1,882.44 |
| 9.000 | kr.0.29549 | kr.2,659.41 |
| 15.000 | kr.0.27496 | kr.4,124.40 |
| 21.000 | kr.0.26280 | kr.5,518.80 |
| 30.000 | kr.0.25097 | kr.7,529.10 |
| 75.000 | kr.0.22501 | kr.16,875.75 |
| 150.000 | kr.0.20896 | kr.31,344.00 |
| 300.000 | kr.0.20000 | kr.60,000.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |


