Parametric Equivalent
Similar
Similar
Similar
Similar



DMTH4004LK3Q-13 | |
|---|---|
DigiKey Part Number | DMTH4004LK3Q-13DITR-ND - Tape & Reel (TR) DMTH4004LK3Q-13DICT-ND - Cut Tape (CT) DMTH4004LK3Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4004LK3Q-13 |
Description | MOSFET N-CH 40V 100A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 3.9W (Ta), 180W (Tc) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 83 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4450 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.9W (Ta), 180W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252-3 |
Rds On (Max) @ Id, Vgs 3mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH4004LK3-13 | Diodes Incorporated | 2.315 | 31-DMTH4004LK3-13CT-ND | kr.1.70000 | Parametric Equivalent |
| FDD9409-F085 | onsemi | 1.375 | FDD9409-F085CT-ND | kr.2.11000 | Similar |
| IPD90N04S304ATMA1 | Infineon Technologies | 15.012 | IPD90N04S304ATMA1CT-ND | kr.3.00000 | Similar |
| NVD5C446NT4G | onsemi | 4.633 | 488-NVD5C446NT4GCT-ND | kr.2.78000 | Similar |
| STD134N4F7AG | STMicroelectronics | 0 | 497-17306-1-ND | kr.1.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.72000 | kr.13.72 |
| 10 | kr.8.75000 | kr.87.50 |
| 100 | kr.5.91190 | kr.591.19 |
| 500 | kr.4.69494 | kr.2,347.47 |
| 1.000 | kr.4.30355 | kr.4,303.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.88005 | kr.9,700.12 |
| 5.000 | kr.3.61842 | kr.18,092.10 |
| 7.500 | kr.3.48519 | kr.26,138.92 |
| 12.500 | kr.3.36525 | kr.42,065.62 |
| Unit Price without VAT: | kr.13.72000 |
|---|---|
| Unit Price with VAT: | kr.17.15000 |






