
DMP1022UFDEQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP1022UFDEQ-7TR-ND - Tape & Reel (TR) 31-DMP1022UFDEQ-7CT-ND - Cut Tape (CT) 31-DMP1022UFDEQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP1022UFDEQ-7 |
Description | MOSFET P-CH 12V 9.1A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 9.1A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 42.6 nC @ 5 V |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2953 pF @ 4 V |
Part Status Active | Power Dissipation (Max) 660mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 12 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Supplier Device Package U-DFN2020-6 (Type E) |
Rds On (Max) @ Id, Vgs 16mOhm @ 8.2A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 800mV @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMPB14XPX | Nexperia USA Inc. | 2.179 | 1727-7805-1-ND | kr.3.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.04700 | kr.50.47 |
| 100 | kr.3.32030 | kr.332.03 |
| 500 | kr.2.57708 | kr.1,288.54 |
| 1.000 | kr.2.33788 | kr.2,337.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.03394 | kr.6,101.82 |
| 6.000 | kr.1.88091 | kr.11,285.46 |
| 9.000 | kr.1.80297 | kr.16,226.73 |
| 15.000 | kr.1.71539 | kr.25,730.85 |
| 21.000 | kr.1.66355 | kr.34,934.55 |
| 30.000 | kr.1.61432 | kr.48,429.60 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

