Similar

DMN5L06VK-7 | |
|---|---|
DigiKey Part Number | DMN5L06VKDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN5L06VK-7 |
Description | MOSFET 2N-CH 50V 0.28A SOT563 |
Customer Reference | |
Detailed Description | Mosfet Array 50V 280mA 250mW Surface Mount SOT-563 |
Category | Rds On (Max) @ Id, Vgs 2Ohm @ 50mA, 5V |
Manufacturer Diodes Incorporated | Vgs(th) (Max) @ Id 1V @ 250µA |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V |
Part Status Obsolete | Power - Max 250mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 50V | Supplier Device Package SOT-563 |
Current - Continuous Drain (Id) @ 25°C 280mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMLDM7003TG TR PBFREE | Central Semiconductor Corp | 18.445 | 1514-CMLDM7003TGTRPBFREECT-ND | kr.4.87000 | Similar |


