Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMC2053UVT-7 | |
|---|---|
DigiKey Part Number | 31-DMC2053UVT-7TR-ND - Tape & Reel (TR) 31-DMC2053UVT-7CT-ND - Cut Tape (CT) 31-DMC2053UVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2053UVT-7 |
Description | MOSFET N/P-CH 20V 4.6A TSOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.6A (Ta), 3.2A (Ta) 700mW (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.6A (Ta), 3.2A (Ta) | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 5A, 4.5V, 74mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6nC @ 4.5V, 5.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 369pF @ 10V, 440pF @ 10V | |
Power - Max | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.24600 | kr.22.46 |
| 100 | kr.1.43170 | kr.143.17 |
| 500 | kr.1.07930 | kr.539.65 |
| 1.000 | kr.0.96557 | kr.965.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.81626 | kr.2,448.78 |
| 6.000 | kr.0.72539 | kr.4,352.34 |
| 9.000 | kr.0.68931 | kr.6,203.79 |
| 15.000 | kr.0.65606 | kr.9,840.90 |
| 21.000 | kr.0.64736 | kr.13,594.56 |
| 30.000 | kr.0.58320 | kr.17,496.00 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |










