
DDZ17-7 | |
|---|---|
DigiKey Part Number | DDZ17-7DITR-ND - Tape & Reel (TR) DDZ17-7DICT-ND - Cut Tape (CT) DDZ17-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ17-7 |
Description | DIODE ZENER 17V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOD-123 |
Power - Max 470 mW | Base Product Number |
Impedance (Max) (Zzt) 23 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B17-AU_R1_000A1 | Panjit International Inc. | 1.704 | 3757-BZT52-B17-AU_R1_000A1CT-ND | kr.0.90000 | Similar |
| CMHZ5247B TR PBFREE | Central Semiconductor Corp | 3.990 | 1514-CMHZ5247BTRPBFREECT-ND | kr.4.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.92300 | kr.9.23 |
| 100 | kr.0.57050 | kr.57.05 |
| 500 | kr.0.41730 | kr.208.65 |
| 1.000 | kr.0.36749 | kr.367.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30392 | kr.911.76 |
| 6.000 | kr.0.27183 | kr.1,630.98 |
| 9.000 | kr.0.25544 | kr.2,298.96 |
| 15.000 | kr.0.23701 | kr.3,555.15 |
| 21.000 | kr.0.22609 | kr.4,747.89 |
| 30.000 | kr.0.21547 | kr.6,464.10 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

