
D5V0Q1B2LP3-7 | |
|---|---|
DigiKey Part Number | D5V0Q1B2LP3-7DITR-ND - Tape & Reel (TR) D5V0Q1B2LP3-7DICT-ND - Cut Tape (CT) D5V0Q1B2LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0Q1B2LP3-7 |
Description | TVS DIODE 5.5VWM 11VC X3DFN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.65300 | kr.6.53 |
| 100 | kr.0.28160 | kr.28.16 |
| 500 | kr.0.26880 | kr.134.40 |
| 1.000 | kr.0.24320 | kr.243.20 |
| 2.000 | kr.0.24000 | kr.480.00 |
| 5.000 | kr.0.23680 | kr.1,184.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18560 | kr.1,856.00 |
| 20.000 | kr.0.17280 | kr.3,456.00 |
| 250.000 | kr.0.16000 | kr.40,000.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |











