
D5V0F4U6SO-7 | |
|---|---|
DigiKey Part Number | D5V0F4U6SO-7DITR-ND - Tape & Reel (TR) D5V0F4U6SO-7DICT-ND - Cut Tape (CT) D5V0F4U6SO-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0F4U6SO-7 |
Description | TVS DIODE 5.5VWM 12VC SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | D5V0F4U6SO-7 Models |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI |
Part Status Active | Capacitance @ Frequency 0.5pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.88900 | kr.18.89 |
| 100 | kr.1.19510 | kr.119.51 |
| 500 | kr.0.89318 | kr.446.59 |
| 1.000 | kr.0.79567 | kr.795.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.67158 | kr.2,014.74 |
| 6.000 | kr.0.60898 | kr.3,653.88 |
| 9.000 | kr.0.57707 | kr.5,193.63 |
| 15.000 | kr.0.54120 | kr.8,118.00 |
| 21.000 | kr.0.51995 | kr.10,918.95 |
| 30.000 | kr.0.49930 | kr.14,979.00 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |










