


D22V0S1U2WS-7 | |
|---|---|
DigiKey Part Number | D22V0S1U2WS-7DITR-ND - Tape & Reel (TR) D22V0S1U2WS-7DICT-ND - Cut Tape (CT) D22V0S1U2WS-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D22V0S1U2WS-7 |
Description | TVS DIODE 22VWM 37VC SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | D22V0S1U2WS-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 24V | |
Voltage - Clamping (Max) @ Ipp | 37V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 220pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.26000 | kr.2.26 |
| 10 | kr.1.52200 | kr.15.22 |
| 100 | kr.1.02560 | kr.102.56 |
| 500 | kr.0.79980 | kr.399.90 |
| 1.000 | kr.0.72240 | kr.722.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.55470 | kr.1,664.10 |
| 6.000 | kr.0.53359 | kr.3,201.54 |
| 9.000 | kr.0.51291 | kr.4,616.19 |
| 75.000 | kr.0.48375 | kr.36,281.25 |
| Unit Price without VAT: | kr.2.26000 |
|---|---|
| Unit Price with VAT: | kr.2.82500 |



