
BZX84B39-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84B39-7-FTR-ND - Tape & Reel (TR) 31-BZX84B39-7-FCT-ND - Cut Tape (CT) 31-BZX84B39-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B39-7-F |
Description | DIODE ZENER 39V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 350 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B39-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.47400 | kr.4.74 |
| 100 | kr.0.22400 | kr.22.40 |
| 500 | kr.0.22080 | kr.110.40 |
| 1.000 | kr.0.21760 | kr.217.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20698 | kr.620.94 |
| 6.000 | kr.0.18816 | kr.1,128.96 |
| 9.000 | kr.0.12800 | kr.1,152.00 |
| 15.000 | kr.0.12480 | kr.1,872.00 |
| 21.000 | kr.0.10880 | kr.2,284.80 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |


