
BZT52C39LP-7B | |
|---|---|
DigiKey Part Number | 31-BZT52C39LP-7BTR-ND - Tape & Reel (TR) 31-BZT52C39LP-7BCT-ND - Cut Tape (CT) 31-BZT52C39LP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C39LP-7B |
Description | DIODE ZENER 39V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 250 mW ±5.13% Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27.3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.13% | Supplier Device Package X1-DFN1006-2 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 130 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.50600 | kr.15.06 |
| 100 | kr.0.94550 | kr.94.55 |
| 500 | kr.0.70138 | kr.350.69 |
| 1.000 | kr.0.62235 | kr.622.35 |
| 2.000 | kr.0.55572 | kr.1,111.44 |
| 5.000 | kr.0.48342 | kr.2,417.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.43867 | kr.4,386.70 |
| 20.000 | kr.0.40101 | kr.8,020.20 |
| 30.000 | kr.0.38182 | kr.11,454.60 |
| 50.000 | kr.0.36026 | kr.18,013.00 |
| 70.000 | kr.0.34749 | kr.24,324.30 |
| 100.000 | kr.0.33508 | kr.33,508.00 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |

