BZT52C30-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.41530
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 105.359
Unit Price: kr.0.70000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.34029
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 526
Unit Price: kr.0.77000
Datasheet

Similar


onsemi
In Stock: 13.523
Unit Price: kr.0.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11.854
Unit Price: kr.1.86000
Datasheet

Similar


onsemi
In Stock: 29.452
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 1.073.700
Unit Price: kr.0.42752
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 6.000
Unit Price: kr.0.77000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52C30-13

DigiKey Part Number
BZT52C30-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C30-13
Description
DIODE ZENER 30V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 30 V 500 mW ±7% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C30-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.46773kr.4,677.30
20.000kr.0.43307kr.8,661.40
30.000kr.0.41530kr.12,459.00
50.000kr.0.40000kr.20,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.46773
Unit Price with VAT:kr.0.58466