SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

BAV5004WSQ-7

DigiKey Part Number
BAV5004WSQ-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV5004WSQ-7
Description
DIODE STANDARD 400V 300MA SOD323
Customer Reference
Detailed Description
Diode 400 V 300mA Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1.29 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
1 µA @ 240 V
Capacitance @ Vr, F
0.9pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.