BAS70W-04-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 4.713
Unit Price: kr.2.09000
Datasheet

Upgrade


STMicroelectronics
In Stock: 7.994
Unit Price: kr.2.09000
Datasheet

Upgrade


Infineon Technologies
In Stock: 48.080
Unit Price: kr.2.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.33000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 28.868
Unit Price: kr.2.28000
Datasheet

Similar


STMicroelectronics
In Stock: 49.437
Unit Price: kr.2.03000
Datasheet
Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70W-04-7

DigiKey Part Number
BAS70W-04DITR-ND - Tape & Reel (TR)
BAS70W-04DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAS70W-04-7
Description
DIODE ARR SCHOTT 70V 70MA SOT323
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAS70W-04-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOT-323
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS70W-04-7-FDiodes Incorporated4.713BAS70W-04FDICT-NDkr.2.09000Direct
BAS70-04WFILMSTMicroelectronics7.994497-7158-1-NDkr.2.09000Upgrade
BAS7004WH6327XTSA1Infineon Technologies48.080BAS7004WH6327XTSA1CT-NDkr.2.09000Upgrade
BAS70-04W,115Nexperia USA Inc.01727-3563-1-NDkr.1.33000Similar
BAS7004E6327HTSA1Infineon Technologies0BAS7004E6327HTSA1CT-NDkr.0.00000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.1.74350kr.52,305.00
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250