


AP2115R5A-2.5TRG1 | |
|---|---|
DigiKey Part Number | 31-AP2115R5A-2.5TRG1TR-ND - Tape & Reel (TR) 31-AP2115R5A-2.5TRG1CT-ND - Cut Tape (CT) 31-AP2115R5A-2.5TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2115R5A-2.5TRG1 |
Description | IC REG LINEAR 2.5V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.89000 | kr.48.90 |
| 25 | kr.4.41360 | kr.110.34 |
| 100 | kr.3.89250 | kr.389.25 |
| 250 | kr.3.64416 | kr.911.04 |
| 500 | kr.3.49440 | kr.1,747.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.37120 | kr.3,371.20 |
| 2.000 | kr.3.26979 | kr.6,539.58 |
| 3.000 | kr.3.21899 | kr.9,656.97 |
| 5.000 | kr.3.16270 | kr.15,813.50 |
| 7.000 | kr.3.12981 | kr.21,908.67 |
| 10.000 | kr.3.09818 | kr.30,981.80 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

