Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AP2115R5-2.5TRG1 | |
|---|---|
DigiKey Part Number | AP2115R5-2.5TRG1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2115R5-2.5TRG1 |
Description | IC REG LINEAR 2.5V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.03488 | kr.1,034.88 |
| 2.000 | kr.0.99680 | kr.1,993.60 |
| 3.000 | kr.0.97773 | kr.2,933.19 |
| 5.000 | kr.0.95660 | kr.4,783.00 |
| 7.000 | kr.0.94426 | kr.6,609.82 |
| 10.000 | kr.0.93238 | kr.9,323.80 |
| 25.000 | kr.0.90682 | kr.22,670.50 |
| 50.000 | kr.0.89141 | kr.44,570.50 |
| Unit Price without VAT: | kr.1.03488 |
|---|---|
| Unit Price with VAT: | kr.1.29360 |



