
AH175-PG-A-B | |
|---|---|
DigiKey Part Number | AH175-PG-A-BDI-ND |
Manufacturer | |
Manufacturer Product Number | AH175-PG-A-B |
Description | MAGNETIC SWITCH LATCH 3SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AH175-PG-A-B Models |
Category | Current - Supply (Max) 6mA |
Mfr | Current - Output (Max) 25mA |
Packaging Bulk | Output Type Open Collector |
Part Status Active | Features Temperature Compensated |
Function Latch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package 3-SIP |
Sensing Range 8mT Trip, -8mT Release | Package / Case 3-SIP, Formed Leads |
Test Condition 25°C | Base Product Number |
Voltage - Supply 3.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 5 | kr.3.93000 | kr.19.65 |
| 10 | kr.3.72200 | kr.37.22 |
| 25 | kr.3.47680 | kr.86.92 |
| 50 | kr.3.30940 | kr.165.47 |
| 100 | kr.3.15610 | kr.315.61 |
| 500 | kr.2.84906 | kr.1,424.53 |
| 4.000 | kr.2.53461 | kr.10,138.44 |
| 8.000 | kr.2.44677 | kr.19,574.16 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

