
74LVC3G17V8-7 | |
|---|---|
DigiKey Part Number | 31-74LVC3G17V8-7TR-ND - Tape & Reel (TR) 31-74LVC3G17V8-7CT-ND - Cut Tape (CT) 31-74LVC3G17V8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G17V8-7 |
Description | IC BUFF 1.65V 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP |
Datasheet | Datasheet |
Category | Input Type Schmitt Trigger |
Manufacturer Diodes Incorporated | Output Type Push-Pull |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 3 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Bits per Element 1 | Supplier Device Package 8-VSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC3G17DCUR | Texas Instruments | 41.902 | 296-18818-1-ND | kr.2.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.19200 | kr.11.92 |
| 25 | kr.1.05400 | kr.26.35 |
| 100 | kr.0.90450 | kr.90.45 |
| 250 | kr.0.83280 | kr.208.20 |
| 500 | kr.0.78958 | kr.394.79 |
| 1.000 | kr.0.75401 | kr.754.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.71014 | kr.2,130.42 |
| 6.000 | kr.0.68866 | kr.4,131.96 |
| 9.000 | kr.0.67791 | kr.6,101.19 |
| 15.000 | kr.0.66599 | kr.9,989.85 |
| 21.000 | kr.0.65903 | kr.13,839.63 |
| 30.000 | kr.0.65233 | kr.19,569.90 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |







