
74LVC2G04FX4-7 | |
|---|---|
DigiKey Part Number | 74LVC2G04FX4-7DITR-ND - Tape & Reel (TR) 74LVC2G04FX4-7DICT-ND - Cut Tape (CT) 74LVC2G04FX4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04FX4-7 |
Description | IC INVERTER 2CH 2-INP DFN1409-6 |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel X2-DFN1409-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package X2-DFN1409-6 |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.90400 | kr.9.04 |
| 25 | kr.0.79480 | kr.19.87 |
| 100 | kr.0.67750 | kr.67.75 |
| 250 | kr.0.62204 | kr.155.51 |
| 500 | kr.0.58830 | kr.294.15 |
| 1.000 | kr.0.56055 | kr.560.55 |
| 2.500 | kr.0.53131 | kr.1,328.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51367 | kr.2,568.35 |
| 10.000 | kr.0.49915 | kr.4,991.50 |
| 15.000 | kr.0.49188 | kr.7,378.20 |
| 25.000 | kr.0.48382 | kr.12,095.50 |
| 35.000 | kr.0.47911 | kr.16,768.85 |
| 50.000 | kr.0.47458 | kr.23,729.00 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

