5990K40107F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5990K20107F

DigiKey Part Number
350-5990K20107FTR-ND - Tape & Reel (TR)
350-5990K20107FCT-ND - Cut Tape (CT)
350-5990K20107FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5990K20107F
Description
SMD LED REVERSE MOUNT 3.2X1.25X1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red-Orange 625nm LED Indication - Discrete 2.05V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.19mm
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
3.20mm L x 1.25mm W
Height (Max)
1.07mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.19700kr.11.97
100kr.0.84290kr.84.29
500kr.0.67994kr.339.97
1.000kr.0.62605kr.626.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.56764kr.1,702.92
6.000kr.0.53137kr.3,188.22
9.000kr.0.51275kr.4,614.75
15.000kr.0.49170kr.7,375.50
21.000kr.0.47917kr.10,062.57
30.000kr.0.46695kr.14,008.50
75.000kr.0.43993kr.32,994.75
150.000kr.0.42312kr.63,468.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250