
5511303F | |
|---|---|
DigiKey Part Number | 350-4082-ND |
Manufacturer | |
Manufacturer Product Number | 5511303F |
Description | LED CBI 3MM GREEN LOW CURR RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 1.9V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 1.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.48000 | kr.9.48 |
| 10 | kr.6.72700 | kr.67.27 |
| 100 | kr.5.05290 | kr.505.29 |
| 500 | kr.4.31130 | kr.2,155.65 |
| 1.000 | kr.4.06905 | kr.4,069.05 |
| 2.000 | kr.3.86358 | kr.7,727.16 |
| 5.000 | kr.3.63940 | kr.18,197.00 |
| 10.000 | kr.3.49984 | kr.34,998.40 |
| Unit Price without VAT: | kr.9.48000 |
|---|---|
| Unit Price with VAT: | kr.11.85000 |

