
5511301F | |
|---|---|
DigiKey Part Number | 350-2705-ND |
Manufacturer | |
Manufacturer Product Number | 5511301F |
Description | LED CBI 3MM SGL GRN DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 1.9V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 1.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.97000 | kr.8.97 |
| 10 | kr.6.36000 | kr.63.60 |
| 100 | kr.4.80400 | kr.480.40 |
| 500 | kr.4.11640 | kr.2,058.20 |
| 1.000 | kr.3.89174 | kr.3,891.74 |
| 2.000 | kr.3.70134 | kr.7,402.68 |
| 5.000 | kr.3.49364 | kr.17,468.20 |
| 10.000 | kr.3.46688 | kr.34,668.80 |
| Unit Price without VAT: | kr.8.97000 |
|---|---|
| Unit Price with VAT: | kr.11.21250 |

