
13970 | |
|---|---|
DigiKey Part Number | 16-13970-ND |
Manufacturer | |
Manufacturer Product Number | 13970 |
Description | BAG STATIC SHIELD MTL IN 4"X6" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag (Cushioned) Energy Shielding Silver 4" (101.6mm) X 6" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Static Shielding Bag (Cushioned) | |
Metal Layer | In | |
Static Discharge Shielding | - | |
Closure System | Zip Lock | |
Thickness | - | |
Length - Inside | 6" (152.4mm) | |
Width - Inside | 4" (101.6mm) | |
Tensile Strength | 6500 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.246.39000 | kr.246.39 |
| Unit Price without VAT: | kr.246.39000 |
|---|---|
| Unit Price with VAT: | kr.307.98750 |



