
H36SA54003NNFC | |
|---|---|
DigiKey Part Number | 941-1763-ND |
Manufacturer | |
Manufacturer Product Number | H36SA54003NNFC |
Description | DC DC CONVERTER 54V 162W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 54V 3A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 162 W | |
Voltage - Isolation | 2.282 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.5% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 1/2 Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.433.44000 | kr.433.44 |
| 5 | kr.417.27600 | kr.2,086.38 |
| 15 | kr.406.57800 | kr.6,098.67 |
| 30 | kr.399.96233 | kr.11,998.87 |
| 60 | kr.393.44567 | kr.23,606.74 |
| 105 | kr.388.25743 | kr.40,767.03 |
| Unit Price without VAT: | kr.433.44000 |
|---|---|
| Unit Price with VAT: | kr.541.80000 |




