
FFB1224SHE-R00 | |
|---|---|
DigiKey Part Number | FFB1224SHE-R00-ND |
Manufacturer | |
Manufacturer Product Number | FFB1224SHE-R00 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 170.9 CFM (4.79m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB1224SHE-R00 Models |
Category | Noise 56.5dB(A) |
Mfr | Power (Watts) 19.2 W |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.816 lb (370.13 g) |
Width 38.00mm | Current Rating (Amps) 0.800A |
Air Flow 170.9 CFM (4.79m³/min) | Voltage Range 14 ~ 26.4VDC |
Static Pressure 0.563 in H2O (140.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 612 | kr.152.23925 | kr.93,170.42 |
| Unit Price without VAT: | kr.152.23925 |
|---|---|
| Unit Price with VAT: | kr.190.29906 |




