MB2HFRCFD-80000-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delkin Devices, Inc.
In Stock: 0
Unit Price: kr.771.94000
Datasheet
MB1HFRCFZ-42000-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB2HFRCFD-80000-2

DigiKey Part Number
3247-MB2HFRCFD-80000-2-ND
Manufacturer
Manufacturer Product Number
MB2HFRCFD-80000-2
Description
SSD 256GB M.2 TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 256GB NVMe M.2 Module 3.14V, 4.47V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delkin Devices, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
1.6GB/s
Speed - Write
850MB/s
Voltage - Supply
3.14V, 4.47V
Type
NVMe
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 1.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes