MFR Recommended
Similar

MB1HFRCFD-80000-2 | |
|---|---|
DigiKey Part Number | 3247-MB1HFRCFD-80000-2-ND |
Manufacturer | |
Manufacturer Product Number | MB1HFRCFD-80000-2 |
Description | SSD 128GB M.2 TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe M.2 Module 3.14V, 4.47V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 1.5GB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 3.14V, 4.47V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 1.50mm |



