
4590R-823K | |
|---|---|
DigiKey Part Number | DN7785-ND |
Manufacturer | |
Manufacturer Product Number | 4590R-823K |
Description | FIXED IND 82UH 3.175A 66 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 3.175 A 66mOhm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 1.9A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 66mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.455" Dia x 0.900" L (11.55mm x 22.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.17000 | kr.34.17 |
| 10 | kr.28.12100 | kr.281.21 |
| 25 | kr.26.01160 | kr.650.29 |
| 50 | kr.24.52720 | kr.1,226.36 |
| 100 | kr.23.12730 | kr.2,312.73 |
| 250 | kr.21.40144 | kr.5,350.36 |
| 500 | kr.20.18420 | kr.10,092.10 |
| 1.000 | kr.19.03789 | kr.19,037.89 |
| 2.500 | kr.18.49285 | kr.46,232.12 |
| Unit Price without VAT: | kr.34.17000 |
|---|---|
| Unit Price with VAT: | kr.42.71250 |

