Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 6V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMSR1-783.3LLPZ

DigiKey Part Number
5245-AMSR1-783.3LLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMSR1-783.3LLPZ
Description
3.3W Switching Regulators
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 6V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
1A
Mfr
Power (Watts)
3.3 W
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
OTP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Linear Regulator Replacement
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole, Right Angle
Voltage - Input (Min)
6V
Package / Case
3-SIP Module
Voltage - Input (Max)
36V
Size / Dimension
0.45" L x 0.35" W x 0.69" H (11.5mm x 8.9mm x 17.5mm)
Voltage - Output 1
Supplier Device Package
3-SIP Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.27.26000kr.27.26
5kr.26.22200kr.131.11
10kr.25.80400kr.258.04
25kr.25.25080kr.631.27
50kr.24.84140kr.1,242.07
100kr.24.43820kr.2,443.82
250kr.23.91448kr.5,978.62
500kr.23.52520kr.11,762.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.27.26000
Unit Price with VAT:kr.34.07500