
AM2LS-1505SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM2LS-1505SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2LS-1505SLPZ |
Description | 2W DCDC 15Vin 5Vout SMT |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 13.5V | Size / Dimension 0.53" x 0.43" x 0.29" (13.5mm x 11.0mm x 7.3mm) |
Voltage - Input (Max) 16.5V | Supplier Device Package SMD |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 400mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.26000 | kr.27.26 |
| 5 | kr.26.22200 | kr.131.11 |
| 10 | kr.25.80400 | kr.258.04 |
| 25 | kr.25.25080 | kr.631.27 |
| 50 | kr.24.84140 | kr.1,242.07 |
| 100 | kr.24.43820 | kr.2,443.82 |
| 250 | kr.23.91448 | kr.5,978.62 |
| 500 | kr.23.52520 | kr.11,762.60 |
| Unit Price without VAT: | kr.27.26000 |
|---|---|
| Unit Price with VAT: | kr.34.07500 |

