D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
CW Part Number Breakdown 7

C7FXS-3710M

DigiKey Part Number
C7FXS-3710M-ND
Manufacturer
Manufacturer Product Number
C7FXS-3710M
Description
DSUB CABLE - CFP37S/AE37M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
37
Manufacturer
CW Industries
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Color
Multiple, Ribbon
1st Connector
Receptacle, Female Sockets
Contact Finish
Tin
2nd Connector
Individual Wire Leads
Base Product Number
Type
DB37
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
DSUB CABLE - CFP37S/AE37G/X
In-Stock: 0
Unit Price: kr.104.10000
Alternate Length
DSUB CABLE - CFP37S/AE37M/X
In-Stock: 0
Unit Price: kr.105.00000
Assembly Component