C3AEx-50 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3AEx-50 M
Part Number Breakdown CW 1or3

C3AES-5006M

DigiKey Part Number
C3AES-5006M-ND
Manufacturer
Manufacturer Product Number
C3AES-5006M
Description
IDC CABLE - CSC50S/AE50M/CCE50S
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.103.46000kr.103.46
10kr.79.57400kr.795.74
25kr.71.95880kr.1,798.97
50kr.66.81040kr.3,340.52
100kr.62.14190kr.6,214.19
250kr.56.63564kr.14,158.91
500kr.52.92624kr.26,463.12
1.000kr.49.57160kr.49,571.60
Manufacturers Standard Package
Unit Price without VAT:kr.103.46000
Unit Price with VAT:kr.129.32500
Alternate Color
IDC CABLE - CSC50S/AE50G/CCE50S
In-Stock: 0
Unit Price: kr.100.04000
Alternate Length
IDC CABLE - CSC50S/AE50M/CCE50S
In-Stock: 0
Unit Price: kr.120.49000
IDC CABLE - CSC50S/AE50M/CCE50S
In-Stock: 0
Unit Price: kr.145.58000