T38463210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.96.54230
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.105.92010
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.98.91145
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.92.09880
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.100.77040
Datasheet
Image for T38463210 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38463210

DigiKey Part Number
364-T38463210-ND
Manufacturer
Manufacturer Product Number
T38463210
Description
CONN BARRIER STRP 21CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Wire Wrap, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
21
Mounting Type
Chassis, Panel
Number of Wire Entries
21
Operating Temperature
105°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T38260210Curtis Industries0364-T38260210-NDkr.96.54230Parametric Equivalent
T38262210Curtis Industries0364-T38262210-NDkr.105.92010Parametric Equivalent
T38263210Curtis Industries0364-T38263210-NDkr.98.91145Parametric Equivalent
T38460210Curtis Industries0364-T38460210-NDkr.92.09880Parametric Equivalent
T38462210Curtis Industries0364-T38462210-NDkr.100.77040Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.94.27320kr.2,356.83
Manufacturers Standard Package
Unit Price without VAT:kr.94.27320
Unit Price with VAT:kr.117.84150