
T38463080 | |
|---|---|
DigiKey Part Number | 364-T38463080-ND |
Manufacturer | |
Manufacturer Product Number | T38463080 |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 8 | Mounting Type Chassis, Panel |
Number of Wire Entries 8 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38260080 | Curtis Industries | 0 | 364-T38260080-ND | kr.36.82030 | Parametric Equivalent |
| T38262080 | Curtis Industries | 0 | 364-T38262080-ND | kr.40.37405 | Parametric Equivalent |
| T38263080 | Curtis Industries | 0 | 364-T38263080-ND | kr.37.80745 | Parametric Equivalent |
| T38460080 | Curtis Industries | 0 | 364-T38460080-ND | kr.38.41120 | Parametric Equivalent |
| T38462080 | Curtis Industries | 0 | 364-T38462080-ND | kr.41.97800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.39.30600 | kr.982.65 |
| Unit Price without VAT: | kr.39.30600 |
|---|---|
| Unit Price with VAT: | kr.49.13250 |








