
T38013260 | |
|---|---|
DigiKey Part Number | 364-T38013260-ND |
Manufacturer | |
Manufacturer Product Number | T38013260 |
Description | CONN BARRIER STRP 26CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 26 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 26 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBP-26 | Curtis Industries | 0 | 364-CBP-26-ND | kr.180.25175 | Parametric Equivalent |
| T38010260 | Curtis Industries | 0 | 364-T38010260-ND | kr.100.49085 | Parametric Equivalent |
| T38012260 | Curtis Industries | 0 | 364-T38012260-ND | kr.111.94170 | Parametric Equivalent |
| T38070260 | Curtis Industries | 0 | 364-T38070260-ND | kr.117.56835 | Parametric Equivalent |
| T38072260 | Curtis Industries | 0 | 364-T38072260-ND | kr.130.20375 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.103.35355 | kr.20,670.71 |
| Unit Price without VAT: | kr.103.35355 |
|---|---|
| Unit Price with VAT: | kr.129.19194 |







