T38012180 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.218.71000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.69.69210
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.71.66635
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.81.83390
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.90.52075
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.84.10435
Datasheet
Image for T38012180 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38012180

DigiKey Part Number
364-T38012180-ND
Manufacturer
Manufacturer Product Number
T38012180
Description
CONN BARRIER STRP 18CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
18
Terminal Screw Finish
Nickel
Number of Wire Entries
18
Mounting Type
Chassis, Panel; Through Hole
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBP-18Curtis Industries0364-CBP-18-NDkr.218.71000Parametric Equivalent
T38010180Curtis Industries0364-T38010180-NDkr.69.69210Parametric Equivalent
T38013180Curtis Industries0364-T38013180-NDkr.71.66635Parametric Equivalent
T38070180Curtis Industries0364-T38070180-NDkr.81.83390Parametric Equivalent
T38072180Curtis Industries0364-T38072180-NDkr.90.52075Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.77.68790kr.15,537.58
Unit Price without VAT:kr.77.68790
Unit Price with VAT:kr.97.10988