
430113070 | |
|---|---|
DigiKey Part Number | 364-430113070-ND |
Manufacturer | |
Manufacturer Product Number | 430113070 |
Description | CONN BARRIER STRIP 7CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 7 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 7 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100070 | Curtis Industries | 0 | 364-430100070-ND | kr.22.80070 | Parametric Equivalent |
| 430101070 | Curtis Industries | 0 | 364-430101070-ND | kr.24.21920 | Parametric Equivalent |
| 430102070 | Curtis Industries | 0 | 364-430102070-ND | kr.24.69100 | Parametric Equivalent |
| 430103070 | Curtis Industries | 0 | 364-430103070-ND | kr.24.69100 | Parametric Equivalent |
| 430110070 | Curtis Industries | 0 | 364-430110070-ND | kr.24.69100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.26.47875 | kr.5,295.75 |
| Unit Price without VAT: | kr.26.47875 |
|---|---|
| Unit Price with VAT: | kr.33.09844 |









