430103230 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.68.60625
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.73.73935
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.75.12135
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.74.43035
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.79.46475
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.82.22875
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.80.64935
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.82.91975
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.85.38760
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.89.23745
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.89.23745
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.86.67090
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.91.60660
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.94.56800
Datasheet
Image for 430103230 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430103230

DigiKey Part Number
364-430103230-ND
Manufacturer
Manufacturer Product Number
430103230
Description
CONN BARRIER STRP 23CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
23 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
23
Mounting Type
Chassis, Panel; Through Hole
Number of Wire Entries
23
Operating Temperature
105°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
600V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430100230Curtis Industries0364-430100230-NDkr.68.60625Parametric Equivalent
430101230Curtis Industries0364-430101230-NDkr.73.73935Parametric Equivalent
430102230Curtis Industries0364-430102230-NDkr.75.12135Parametric Equivalent
430110230Curtis Industries0364-430110230-NDkr.74.43035Parametric Equivalent
430111230Curtis Industries0364-430111230-NDkr.79.46475Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.75.12135kr.15,024.27
Unit Price without VAT:kr.75.12135
Unit Price with VAT:kr.93.90169